Microchip ATF20V8BQ-10PC technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 10GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 20V8 |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF20V8BQ-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.