
The ATF20V8BQL-15JC is an 8-macrocell microcontroller with an access time of 15ns. It is packaged in a J case and mounted on the surface. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging configuration with 38 units per package.
Microchip ATF20V8BQL-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 20V8 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF20V8BQL-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
