The ATF20V8BQL-15JU is a surface mount microcontroller with 8 macrocells and a maximum operating frequency of 62MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a PLCC and is lead-free. It is RoHS compliant and suitable for use in a variety of applications.
Microchip ATF20V8BQL-15JU technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Frequency | 62MHz |
| Lead Free | Lead Free |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 20V8 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF20V8BQL-15JU to view detailed technical specifications.
No datasheet is available for this part.
