
The ATF20V8BQL-15XC is a microcontroller with an access time of 15ns and a maximum frequency of 62MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted using a surface mount technique and is packaged in a rail/Tube format. It contains 8 macrocells and has a supply current of 20mA.
Microchip ATF20V8BQL-15XC technical specifications.
| Access Time | 15ns |
| Package/Case | X |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 20V8 |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF20V8BQL-15XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
