Programmable Logic Device (PLD) featuring 10 macrocells and 10 I/Os, offering a 10ns access time and 10ns propagation delay. This IC operates with a maximum frequency of 83.3MHz and supports a supply voltage range of 3V to 5.5V, with a maximum supply current of 90mA. Designed for through-hole and surface mount applications, it is housed in a PDIP package with tin, matte contact plating and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Microchip ATF22LV10C-10PU technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Gates | 350 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Speed Grade | 10 |
| Supply Current | 90mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22LV10C-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
