
Microchip ATF22LV10C-10SC technical specifications.
| Access Time | 10ns |
| Package/Case | S |
| Frequency | 10GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22LV10C-10SC to view detailed technical specifications.
No datasheet is available for this part.
