
The ATF22LV10CQZ-30PU is a 10 macrocell microcontroller with a maximum operating frequency of 33.3MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 60mA at a maximum voltage of 5.5V. The device is packaged in a DIP and is mounted through a hole. It is compliant with RoHS regulations and is available in rail or tube packaging.
Microchip ATF22LV10CQZ-30PU technical specifications.
| Access Time | 30ns |
| Package/Case | DIP |
| Frequency | 33.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22LV10CQZ-30PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.