Microchip ATF22LV10CQZ-30XU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATF22LV10CQZ-30XU-T to view detailed technical specifications.
No datasheet is available for this part.