Microchip ATF22V10BQ-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10BQ-15SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.