The ATF22V10C-7JU-T is a 28-pin industrial quad microcontroller from Microchip, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device has a maximum clock frequency of 125 MHz and 10 I/O lines. It is packaged in a 28-pin LCC-28 package.
Microchip ATF22V10C-7JU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATF22V10C-7JU-T to view detailed technical specifications.
No datasheet is available for this part.