
Programmable Logic Device (SPLD) featuring 10 macro cells and 500 gates, operating at a maximum frequency of 166MHz. Offers a 7ns access time and 7.5ns propagation delay, with a 5V operating supply voltage range of 4.75V to 5.25V. This through-hole component is housed in a 24-pin PDIP package with tin, matte contact plating, and is RoHS compliant. Designed for a temperature range of 0°C to 70°C.
Microchip ATF22V10C-7PX technical specifications.
| Access Time | 7ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 166MHz |
| Height | 5.334mm |
| Lead Free | Contains Lead |
| Length | 32.13mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 500 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Speed Grade | 7 |
| Supply Current | 85mA |
| Turn-On Delay Time | 7.5ns |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-7PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
