The ATF22V10C15JU is a 500-gate simple programmable logic device from Microchip. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4.5V and 5.5V. The device features 10 user I/Os and a maximum internal frequency of 83.3 MHz. The maximum propagation delay time is 15 ns. The ATF22V10C15JU is available in a 28-pin PLCC package.
Microchip ATF22V10C15JU technical specifications.
| Family Name | ATF22V10C |
| Device System Gates | 500 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Maximum Internal Frequency | 83.3MHz |
| Maximum Propagation Delay Time | 15ns |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATF22V10C15JU to view detailed technical specifications.
No datasheet is available for this part.