
This 5V, 28-pin PLCC packaged Simple Programmable Logic Device (SPLD) offers 500 gates and 10 macrocells. Featuring a maximum operating frequency of 83.3MHz and a propagation delay of 15ns, it operates within a supply voltage range of 4.5V to 5.5V. Designed for surface mount applications, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Microchip ATF22V10CQ-15JU technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Turn-On Delay Time | 15ns |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10CQ-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
