Microchip ATF22V10CQZ-20XI technical specifications.
| Access Time | 20ns |
| Package/Case | X |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.