Microchip ATF22V10CQZ20PU technical specifications.
| Family Name | ATF22V10C |
| Device System Gates | 500 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Maximum Internal Frequency | 50MHz |
| Maximum Operating Current | 80mA |
| Maximum Propagation Delay Time | 20ns |
| Pin Count | 24 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATF22V10CQZ20PU to view detailed technical specifications.
No datasheet is available for this part.