Microchip ATF22V10CZ-15XC technical specifications.
| Package/Case | X |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF22V10CZ-15XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.