
The ATF2500C-20PU is a 24-bit complex programmable logic device from Microchip, operating at a frequency of 71MHz and a maximum supply voltage of 5.5V. It is packaged in a DIP package and is suitable for through-hole mounting. The device has a propagation delay of 20ns and is RoHS compliant. It has a operating temperature range of -40°C to 85°C and is available in a rail/Tube packaging.
Microchip ATF2500C-20PU technical specifications.
| Package/Case | DIP |
| Frequency | 71MHz |
| Height | 4.826mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Macro Cells | 24 |
| Number of Macrocells | 24 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF2500C(L) |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF2500C-20PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
