
Complex Programmable Logic Device (CPLD) featuring 750 gates and 10 macro cells. Operates at a maximum frequency of 71MHz with a 5V supply voltage (4.5V to 5.5V range). This through-hole mounted CDIP package offers 10 programmable I/Os and a propagation delay of 15ns. EEPROM memory type and a 15ns turn-on delay are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF750C-15GM/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Frequency | 71MHz |
| Lead Free | Lead Free |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF750C-15GM/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
