
Programmable Logic Device (PLD) featuring 750 gates and 10 macrocells. This integrated circuit offers a 15ns propagation delay and a maximum operating frequency of 71MHz. It operates with a supply voltage of 4.5V to 5.5V and is housed in a 28-lead CLCC surface mount package with tin/lead contact plating. Operating temperature range is -55°C to 125°C.
Microchip ATF750C-15NM/883 technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Frequency | 71MHz |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF750C-15NM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
