
5V, 10 macrocell CPLD with 750 gates, operating at up to 71MHz. Features 10 I/Os, 15ns propagation delay, and EEPROM memory. Surface mountable in a 24-pin SOIC package, this RoHS compliant device operates between -40°C and 85°C.
Microchip ATF750CL-15SU technical specifications.
| Package/Case | SOIC |
| Frequency | 71MHz |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750CL-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
