Microchip ATF750CL-15XU technical specifications.
| Package/Case | TSSOP |
| Frequency | 71MHz |
| Height | 1.2mm |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750CL-15XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
