
The ATMEGA103-6AI is a 32-bit AVR microcontroller with 128KB of FLASH memory, featuring SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a TQFP package, suitable for surface mount applications. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant and contains lead. The microcontroller has 32 I/Os and uses an internal oscillator.
Sign in to ask questions about the Microchip ATMEGA103-6AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA103-6AI technical specifications.
| Access Time | 6us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA103-6AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
