Microchip ATMEGA1280-16CU technical specifications.
| Access Time | 16us |
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1280-16CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
