
8-bit microcontroller featuring 128KB Flash memory and 16KB RAM. Operates at up to 20MHz with 32 I/O pins. Supports I2C, SPI, and UART/USART interfaces. Offers internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Packaged in a 44-TQFP for surface mounting, with an operating temperature range of 0°C to 85°C and supply voltage from 1.8V to 5.5V. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA1284P-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA1284P-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1284P-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
