
8-bit AVR microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 16MHz with 53 I/O pins. Supports I2C, SPI, UART, and USART interfaces, along with 8 ADC channels and 8 PWM channels. Surface mountable in a QFN package, with a voltage range of 2.7V to 5.5V and an operating temperature of -40°C to 85°C. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip ATMEGA128A-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128A-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
