8-bit AVR microcontroller featuring 128KB FLASH memory and an 8MHz internal oscillator. This surface mount QFN package offers 53 I/Os and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Operating from 2.7V to 5.5V, it functions within a -40°C to 85°C temperature range and includes peripherals like Brown-out Detect, POR, PWM, WDT, and LVD.
Microchip ATMEGA128L-8MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
