
8-bit AVR microcontroller with integrated 2.4GHz 802.15.4 RF transceiver. Features 128KB FLASH and 16KB RAM, operating at up to 16MHz. Supports data rates of 2Mbps with a sensitivity of -100dBm. Offers 38 GPIO, I2C, SPI, and USART interfaces, along with 7 PWM channels and 6 timers. Operates from 1.8V to 3.6V supply, in a 64-VFQFN package.
Microchip ATMEGA128RFA1-ZU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFA1-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
