
8-bit AVR microcontroller with integrated 2.4GHz 802.15.4 radio transceiver. Features 16KB FLASH and 32KB RAM, supporting data rates up to 2Mbps with a sensitivity of -100dBm. Operates at 2.4GHz with a maximum frequency of 16MHz, offering 35 GPIO pins and multiple interfaces including I2C, SPI, and USART. Designed for surface mounting in a 64-VFQFN package, with an operating supply voltage of 3.6V and a temperature range of -40°C to 85°C.
Microchip ATMEGA128RFR2-ZU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USART |
| Length | 9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 35 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128RFR2-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
