
8-bit AVR microcontroller featuring 16KB Flash memory and an 8-channel Analog-to-Digital converter. Operates at a 16MHz frequency with a supply voltage range of 4.5V to 5.5V. Offers I2C, SPI, USB, and UART interfaces, along with 4 PWM channels. Packaged in a 44-TQFP (LQFP) with an operating temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, and WDT.
Microchip ATMEGA16-16AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® 90SCR |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16-16AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
