
16-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz. This 48-terminal device operates within an automotive temperature grade of -40°C to 125°C. It offers 41 I/O lines, 8192 words of FLASH ROM, and 1024 bytes of RAM. The supply voltage range is 1.8V to 5.5V with a nominal 3V, and a maximum supply current of 8.5mA. Includes Analog-to-Digital Converter (ADC) functionality.
Microchip ATMEGA1609-AFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA1609-AFR to view detailed technical specifications.
No datasheet is available for this part.