
The ATMEGA161L-4PC is a 16KB FLASH microcontroller with a 4us access time, featuring 35 I/Os and support for SPI, UART, and USART interfaces. It is available in a DIP package and operates over a temperature range of 0°C to 70°C. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip ATMEGA161L-4PC technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA161L-4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
