
8-bit AVR microcontroller featuring 16KB FLASH program memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers SPI, USART, UART, and EBI/EMI interfaces, 35 programmable I/Os, and 4 timers/counters. Internal oscillator and VQFN package for surface mounting. Wide operating temperature range of -40°C to 85°C with supply voltages from 2.7V to 5.5V. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip ATMEGA162-16MI technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 476 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA162-16MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
