
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 35 programmable I/O pins and interfaces including SPI, USART, UART, and EBI/EMI. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 85°C. Surface mountable in a VQFN package.
Sign in to ask questions about the Microchip ATMEGA162V-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA162V-8MI technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 476 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA162V-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
