
8-bit microcontroller (MCU) featuring 16KB Flash memory and 3KB OTP memory. Operates at up to 20MHz with a PIC core architecture. Supports I2C, SPI, and UART/USART interfaces, with 20 I/Os available. Wide operating voltage range from 1.8V to 5.5V, and operating temperatures from -40°C to 85°C. Includes peripherals such as POR, WDT, Brown-out Detect/Reset, and PWM. Packaged in Tape and Reel, RoHS compliant.
Microchip ATMEGA164A-AUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164A-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
