
8-bit AVR microcontroller featuring 16KB FLASH memory and a 20MHz core clock speed. This surface-mount IC offers 32 I/O pins and supports I2C, SPI, UART, USART, USB, and LIN interfaces. Operating from 2.7V to 5.5V, it includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is housed in a TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA164P-20AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, USB, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164P-20AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
