
The ATMEGA164PA-ANR is a 16KB PIC microcontroller with a core architecture of PIC and a frequency of 20MHz. It features a UART, USART, I2C, and SPI interface and is available in a DIP package. The device operates between -40°C and 105°C and is supplied with a voltage between 1.8V and 5.5V. It has 32 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is RoHS compliant and packaged in a rail/tube configuration.
Microchip ATMEGA164PA-ANR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | UART, USART, I2C, SPI |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164PA-ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
