
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 32 programmable I/O pins, 8 ADC channels, 6 PWM channels, and 3 timers/counters. Supports SPI, USART, and 2-Wire interfaces. Packaged in a 44-VQFN surface mount configuration, this lead-free component operates from 1.8V to 5.5V and is RoHS compliant.
Microchip ATMEGA164PV-10MU technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164PV-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
