
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an 8-bit address and data bus. Includes I2C, SPI, and UART interfaces, 8 ADC channels, and 6 PWM channels. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.8V to 5.5V.
Microchip ATMEGA164PV-10PU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 10MHz |
| Height | 4.826mm |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | Through Hole |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164PV-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
