
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an internal oscillator, offering 54 programmable I/Os and multiple interfaces including SPI and UART. Designed for surface mounting in a QFN package, it supports a wide supply voltage range from 1.8V to 5.5V and operates between -40°C and 105°C. Includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer.
Microchip ATMEGA165PA-MN technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PA-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
