8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Offers 54 I/Os, 8 ADC channels, 4 PWM channels, and 3 timers/counters. Supports SPI and USART interfaces. Packaged in a 64-pin QFN for surface mounting, with a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V.
Microchip ATMEGA165PV-8MU technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA165PV-8MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
