
The ATMEGA165PV-8MUR is an 8MHz AVR microcontroller with 16KB of FLASH memory. It features a data bus width of 8 bits and supports SPI, USART, I2C, and UART interfaces. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. It has 12 I/Os and 3 timers/counters, and is packaged in a VQFN-64 package.
Microchip ATMEGA165PV-8MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, I2C, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA165PV-8MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
