8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz. This CMOS device operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 23 I/O lines and includes PWM channels and an ADC. The component is housed in a 32-terminal S-XQCC-N32 package, measuring 5x5mm. Screening is AEC-Q100 and TS 16949 compliant.
Microchip ATMEGA168-15MZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA168-15MZT to view detailed technical specifications.
No datasheet is available for this part.