
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Offers 23 programmable I/O pins and supports SPI, Serial, USART, 2-Wire, I2C, and UART interfaces. Includes 3 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 32-TQFP surface mount configuration, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip ATMEGA168-20AI technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA168-20AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
