8-bit AVR RISC microcontroller featuring a 20 MHz clock speed and 16KB Flash program memory. This MCU offers 1KB RAM, 23 programmable I/Os, and 3 timers. It supports SPI and USART interfaces, with 8 ADC channels and a 32-pin TQFP package. Operates from 3.3V to 5V with a maximum supply voltage of 5.5V, and functions across a -40°C to 85°C temperature range.
Microchip ATmega168-20AU technical specifications.
| Family Name | ATmega |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 23 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SPI/TWI/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Pin Count | 32 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATmega168-20AU to view detailed technical specifications.
No datasheet is available for this part.