
8-bit AVR microcontroller featuring 16KB FLASH memory. This surface mount device offers 23 I/Os and supports I2C, SPI, and UART/USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Operates within a -40°C to 85°C temperature range and utilizes an internal oscillator.
Microchip ATMEGA168-20AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168-20AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
