
8-bit AVR microcontroller with 16KB FLASH memory and 1KB RAM. Features an 8-bit data bus, 20MHz maximum frequency, and 23 programmable I/O pins. Supports SPI, Serial, USART, 2-Wire, I2C, and UART interfaces. Operates from 2.7V to 5.5V supply voltage with an access time of 20µs. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a VQFN surface mount case.
Microchip ATMEGA168-20MI technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA168-20MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
