
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with a 2.7V to 5.5V supply voltage range. Offers 16 I/O pins, including 23 programmable I/O, and supports SPI, Serial, USART, 2-Wire, UART, and I2C interfaces. Includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a surface-mount SOIC for tape and reel distribution.
Microchip ATMEGA168-20MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial, USART, 2-Wire, UART, I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168-20MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
