Microchip ATMEGA168P-20ANR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | UART, USART, I2C, SPI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168P-20ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
