
8-bit microcontroller (MCU) with 16KB FLASH memory, operating at up to 20MHz. Features include I2C, SPI, and UART/USART interfaces, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. This RoHS compliant IC supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
Microchip ATMEGA168P-20AUR technical specifications.
| Package/Case | A |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168P-20AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
