8-bit AVR microcontroller featuring 16KB FLASH memory and a 20MHz core frequency. This surface mount device offers 23 I/Os and supports I2C, SPI, and UART/USART interfaces. Operating from 1.8V to 5.5V, it includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Designed for a wide temperature range of -40°C to 105°C, this RoHS compliant component is available in a 32-TQFP package.
Microchip ATMEGA168PA-ANR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PA-ANR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.